cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF76KBW-30S-1H(56)

DigiKey Part Number
26-MDF76KBW-30S-1H(56)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDF76KBW-30S-1H(56)
Description
CONN RCPT 30POS 1MM R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Beige
Insulation Height
0.061" (1.55mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
200VAC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87311 €2.619,33 €
Manufacturers Standard Package
Unit Price without VAT:0,87311 €
Unit Price with VAT:1,03900 €