
MDF76-2836PCFA(41) | |
|---|---|
DigiKey Part Number | H124524TR-ND - Tape & Reel (TR) H124524CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDF76-2836PCFA(41) |
Description | CONN PIN 28-36AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-36 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | MDF76-2836PCFA(41) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03340 € | 3,34 € |
| 250 | 0,03132 € | 7,83 € |
| 500 | 0,02980 € | 14,90 € |
| 1.000 | 0,02837 € | 28,37 € |
| 2.500 | 0,02660 € | 66,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02839 € | 851,70 € |
| 60.000 | 0,02703 € | 1.621,80 € |
| 90.000 | 0,02627 € | 2.364,30 € |
| 150.000 | 0,02534 € | 3.801,00 € |
| 210.000 | 0,02474 € | 5.195,40 € |
| 300.000 | 0,02413 € | 7.239,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




