LF07WBJ-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LF07WBJ-6P
LF07WBJ-6P
LF07WBJ-6P

LF07WBJ-6P

DigiKey Part Number
HR539-ND
Manufacturer
Manufacturer Product Number
LF07WBJ-6P
Description
CONN JACK MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
LF07WBJ-6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Brown, Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,84000 €15,84 €
1013,46300 €134,63 €
2512,62000 €315,50 €
5012,01760 €600,88 €
10011,44440 €1.144,44 €
25010,72844 €2.682,11 €
50010,21700 €5.108,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €