Similar

KN13C0.7-30DP-0.4V(895) | |
|---|---|
DigiKey Part Number | 26-KN13C0.7-30DP-0.4V(895)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KN13C0.7-30DP-0.4V(895) |
Description | CONN 0.4MM SMD HDR 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68465 € | 684,65 € |
| Unit Price without VAT: | 0,68465 € |
|---|---|
| Unit Price with VAT: | 0,81473 € |


