
KM32A-3S-HU(B)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-3S-HU(B)(800)-ND |
Manufacturer | |
Manufacturer Product Number | KM32A-3S-HU(B)(800) |
Description | PLUG 5.0 A, AC 60.0 V, DC 60.0 V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,25160 € | 25,16 € |
| 250 | 0,23584 € | 58,96 € |
| 500 | 0,22454 € | 112,27 € |
| 1.000 | 0,21381 € | 213,81 € |
| 2.500 | 0,20041 € | 501,03 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

