
JRC13RC(71) | |
|---|---|
DigiKey Part Number | H124147-ND |
Manufacturer | |
Manufacturer Product Number | JRC13RC(71) |
Description | CONN COVER 13 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 13 Silver |
Datasheet | Datasheet |
EDA/CAD Models | JRC13RC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | JR Series Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 20 | 9,11100 € | 182,22 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |


