

JR25WCC-8(71) | |
|---|---|
DigiKey Part Number | HR1370-ND |
Manufacturer | |
Manufacturer Product Number | JR25WCC-8(71) |
Description | CONN CABLE CLAMP SZ25 BLACK M28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M28x0.75 25 |
Datasheet | Datasheet |
EDA/CAD Models | JR25WCC-8(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.315" (8.00mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 25 | |
Thread Size | M28x0.75 | |
Cable Exit | 180° | |
Material | Aluminum Alloy, Brass, Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 10 | 14,04800 € | 140,48 € |
| 30 | 13,00000 € | 390,00 € |
| 50 | 12,53980 € | 626,99 € |
| 100 | 11,94140 € | 1.194,14 € |
| 250 | 11,81540 € | 2.953,85 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |




