

IX80G-B-10P(01) | |
---|---|
DigiKey Part Number | 26-IX80G-B-10P(01)TR-ND - Tape & Reel (TR) 26-IX80G-B-10P(01)CT-ND - Cut Tape (CT) 26-IX80G-B-10P(01)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX80G-B-10P(01) |
Description | RCPT VERT SMD B KEY 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IX80G-B-10P(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Keyed, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 2,80284 € | 1.261,28 € |
900 | 2,66917 € | 2.402,25 € |
1.350 | 2,59396 € | 3.501,85 € |
2.250 | 2,50222 € | 5.629,99 € |
3.150 | 2,44361 € | 7.697,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,02000 € | 4,02 € |
10 | 3,41900 € | 34,19 € |
25 | 3,20520 € | 80,13 € |
50 | 3,05200 € | 152,60 € |
100 | 2,90630 € | 290,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,44000 € | 4,44 € |
10 | 4,03200 € | 40,32 € |
25 | 3,81840 € | 95,46 € |
50 | 3,72980 € | 186,49 € |
100 | 3,55210 € | 355,21 € |
Unit Price without VAT: | 4,02000 € |
---|---|
Unit Price with VAT: | 4,78380 € |