




IX80G-A-10P | |
---|---|
DigiKey Part Number | H126334-2-ND - Tape & Reel (TR) H126334-1-ND - Cut Tape (CT) H126334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX80G-A-10P |
Description | CONN RCPT VERT SMD TYPE A |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IX80G-A-10P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Keyed, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,52000 € | 3,52 € |
10 | 2,99000 € | 29,90 € |
25 | 2,80280 € | 70,07 € |
50 | 2,66860 € | 133,43 € |
100 | 2,54110 € | 254,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 2,45891 € | 1.106,51 € |
900 | 2,34160 € | 2.107,44 € |
1.350 | 2,27563 € | 3.072,10 € |
2.250 | 2,19516 € | 4.939,11 € |
3.150 | 2,14372 € | 6.752,72 € |
Unit Price without VAT: | 3,52000 € |
---|---|
Unit Price with VAT: | 4,18880 € |