

IX60G-B-10P | |
---|---|
cms-digikey-product-number | 26-IX60G-B-10PTR-ND - Tape & Reel (TR) 26-IX60G-B-10PCT-ND - Cut Tape (CT) 26-IX60G-B-10PDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | IX60G-B-10P |
cms-description | CONN RCPT R/A SMD TYPE B |
cms-customer-reference | |
cms-detailed-description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | IX60G-B-10P Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 4,67000 € | 4,67 € |
10 | 3,96500 € | 39,65 € |
25 | 3,71600 € | 92,90 € |
50 | 3,53860 € | 176,93 € |
100 | 3,36960 € | 336,96 € |
250 | 3,16296 € | 790,74 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
550 | 3,27002 € | 1.798,51 € |
1.100 | 3,11409 € | 3.425,50 € |
1.650 | 3,02635 € | 4.993,48 € |
2.750 | 2,91936 € | 8.028,24 € |
Unit Price without VAT: | 4,67000 € |
---|---|
Unit Price with VAT: | 5,55730 € |