



IX40G-B-10S-CVL2(7.0) | |
|---|---|
DigiKey Part Number | 26-IX40G-B-10S-CVL2(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-B-10S-CVL2(7.0) |
Description | PLUG SLDR TYPE B FMBLE 10POS UP |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX40G-B-10S-CVL2(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,38700 € | 63,87 € |
| 25 | 5,98720 € | 149,68 € |
| 50 | 5,70120 € | 285,06 € |
| 100 | 5,42900 € | 542,90 € |
| 300 | 5,02417 € | 1.507,25 € |
| 500 | 4,84644 € | 2.423,22 € |
| 1.000 | 4,61535 € | 4.615,35 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |

