
IX40-B-8S-CVL1(6.4) | |
|---|---|
DigiKey Part Number | IX40-B-8S-CVL1(6.4)-ND |
Manufacturer | |
Manufacturer Product Number | IX40-B-8S-CVL1(6.4) |
Description | CONN PLUG B KEY 8POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Surface Mount | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,18270 € | 418,27 € |
| Unit Price without VAT: | 4,18270 € |
|---|---|
| Unit Price with VAT: | 4,97741 € |

