IX31G-B-10S-CVL1-7.0-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IX31G-B-10S-CVL1-7.0-01
ix Industrial 1
IX Industrial

IX31G-B-10S-CVL1(7.0)(01)

DigiKey Part Number
26-IX31G-B-10S-CVL1(7.0)(01)-ND
Manufacturer
Manufacturer Product Number
IX31G-B-10S-CVL1(7.0)(01)
Description
PLUG IDC TYPE B FMALE 10POS DWN
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX31G-B-10S-CVL1(7.0)(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
IDC
Features
Latch Lock, Shielded
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,64000 €8,64 €
107,33700 €73,37 €
256,87760 €171,94 €
506,54900 €327,45 €
1006,23650 €623,65 €
3005,77157 €1.731,47 €
5005,56740 €2.783,70 €
1.0005,30199 €5.301,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €