



IX30G-B-10S-CVL2(7.0) | |
|---|---|
DigiKey Part Number | 26-IX30G-B-10S-CVL2(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX30G-B-10S-CVL2(7.0) |
Description | PLUG IDC TYPE B FMALE 10POS UP |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX30G-B-10S-CVL2(7.0) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,92200 € | 69,22 € |
| 25 | 6,48760 € | 162,19 € |
| 50 | 6,17780 € | 308,89 € |
| 100 | 5,88290 € | 588,29 € |
| 300 | 5,44433 € | 1.633,30 € |
| 500 | 5,25176 € | 2.625,88 € |
| 1.000 | 5,00136 € | 5.001,36 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |


