



IX30G-A-10S-CV(7.0)(01) | |
|---|---|
DigiKey Part Number | 26-IX30G-A-10S-CV(7.0)(01)-ND |
Manufacturer | |
Manufacturer Product Number | IX30G-A-10S-CV(7.0)(01) |
Description | PLUG A KEY 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX30G-A-10S-CV(7.0)(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,46600 € | 74,66 € |
| 25 | 6,99800 € | 174,95 € |
| 50 | 6,66380 € | 333,19 € |
| 100 | 6,34580 € | 634,58 € |
| 300 | 5,87273 € | 1.761,82 € |
| 500 | 5,66502 € | 2.832,51 € |
| 1.000 | 5,39494 € | 5.394,94 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |


