


IT9M2-84P-0.5SH3 | |
|---|---|
DigiKey Part Number | 26-IT9M2-84P-0.5SH3-ND |
Manufacturer | |
Manufacturer Product Number | IT9M2-84P-0.5SH3 |
Description | CONN PLUG R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT9M2-84P-0.5SH3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 84 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.713" (18.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 40 | 5,11775 € | 204,71 € |
| 120 | 4,73592 € | 568,31 € |
| 520 | 4,27060 € | 2.220,71 € |
| 1.000 | 4,07824 € | 4.078,24 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

