
IT5HM-100S-BGA(37) | |
|---|---|
DigiKey Part Number | 26-IT5HM-100S-BGA(37)-ND |
Manufacturer | |
Manufacturer Product Number | IT5HM-100S-BGA(37) |
Description | CONN INTERPOSER 100 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT5HM-100S-BGA(37) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Pitch | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 37mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 € | 19,61 € |
| 10 | 16,65900 € | 166,59 € |
| 40 | 15,10675 € | 604,27 € |
| 80 | 14,38600 € | 1.150,88 € |
| 120 | 13,98058 € | 1.677,67 € |
| 280 | 13,17007 € | 3.687,62 € |
| 520 | 12,60798 € | 6.556,15 € |
| Unit Price without VAT: | 19,61000 € |
|---|---|
| Unit Price with VAT: | 23,33590 € |

