
IT5D-100S-BGA(39) | |
|---|---|
DigiKey Part Number | 26-IT5D-100S-BGA(39)-ND |
Manufacturer | |
Manufacturer Product Number | IT5D-100S-BGA(39) |
Description | CONN INTERPOSER 100 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT5D-100S-BGA(39) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Pitch | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 € | 20,23 € |
| 10 | 17,18800 € | 171,88 € |
| 40 | 15,58650 € | 623,46 € |
| 80 | 14,84288 € | 1.187,43 € |
| 120 | 14,42458 € | 1.730,95 € |
| 280 | 13,58839 € | 3.804,75 € |
| 520 | 13,00848 € | 6.764,41 € |
| Unit Price without VAT: | 20,23000 € |
|---|---|
| Unit Price with VAT: | 24,07370 € |

