
IT3M-200S-BGA(37) | |
|---|---|
DigiKey Part Number | H11788-ND |
Manufacturer | |
Manufacturer Product Number | IT3M-200S-BGA(37) |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT3M-200S-BGA(37) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 200 | |
Pitch | 0.069" (1.75mm) | |
Number of Rows | 40 | |
Mounting Type | Surface Mount | |
Features | Mounting Side | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15mm ~ 40mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 24 | 17,51875 € | 420,45 € |
| 48 | 16,68292 € | 800,78 € |
| 72 | 16,21264 € | 1.167,31 € |
| 120 | 15,63917 € | 1.876,70 € |
| 264 | 14,79383 € | 3.905,57 € |
| 504 | 14,13494 € | 7.124,01 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,09670 € |



