
IT3-200P-25H(04) | |
|---|---|
DigiKey Part Number | IT3-200P-25H(04)-ND |
Manufacturer | |
Manufacturer Product Number | IT3-200P-25H(04) |
Description | CONN INTERPOSER 200POS STACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Interposer Stacking |
Datasheet | Datasheet |
EDA/CAD Models | IT3-200P-25H(04) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 200 | |
Pitch | 0.069" (1.75mm) | |
Number of Rows | 40 | |
Mounting Type | Stacking | |
Features | Locking | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm ~ 40mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 40,04725 € | 1.601,89 € |
| Unit Price without VAT: | 40,04725 € |
|---|---|
| Unit Price with VAT: | 47,65623 € |

