
IT1-168P/28-23H | |
|---|---|
DigiKey Part Number | IT1-168P/28-23H-ND |
Manufacturer | |
Manufacturer Product Number | IT1-168P/28-23H |
Description | CONN HDR 168POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Module, Center Strip Contacts Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT1-168P/28-23H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Module, Center Strip Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | Double Sided | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 14,52057 € | 508,22 € |
| Unit Price without VAT: | 14,52057 € |
|---|---|
| Unit Price with VAT: | 17,27948 € |


