cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC11SA-68PLR-1.27SF-EJL

DigiKey Part Number
HR1162-ND
Manufacturer
Manufacturer Product Number
IC11SA-68PLR-1.27SF-EJL
Description
CONN PCMCIA CARD R/A SMD
Customer Reference
Detailed Description
68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
PCMCIA - CardBus, Type I, II, III
Number of Positions
68
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.307" (7.80mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.