
IC11S-BUR-EJL | |
---|---|
DigiKey Part Number | HR1158-ND |
Manufacturer | |
Manufacturer Product Number | IC11S-BUR-EJL |
Description | CONN PCMCIA CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA - CardBus, Type I, II, III Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Card Type | PCMCIA - CardBus, Type I, II, III | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 2,37533 € | 35,63 € |
Unit Price without VAT: | 2,37533 € |
---|---|
Unit Price with VAT: | 2,82664 € |