
IC11S-BD-PEJR(71) | |
---|---|
DigiKey Part Number | HR1202-ND |
Manufacturer | |
Manufacturer Product Number | IC11S-BD-PEJR(71) |
Description | CONN PCMCIA CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA - CardBus, Type I, II, III Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | PCMCIA - CardBus, Type I, II, III | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | Pop Up Ejector | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |