



HV-R-FR2(12.22) | |
|---|---|
DigiKey Part Number | 26-HV-R-FR2(12.22)-ND |
Manufacturer | |
Manufacturer Product Number | HV-R-FR2(12.22) |
Description | RECEPTACLE, 1 POS., 71.0 GHZ, -5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 71 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass, Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Nickel, Passivated |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount; Surface Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV-R-FR2(10.16) | Hirose Electric Co Ltd | 18 | 26-HV-R-FR2(10.16)-ND | 78,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 € | 78,10 € |
| 20 | 63,21600 € | 1.264,32 € |
| 40 | 60,20150 € | 2.408,06 € |
| 60 | 58,50583 € | 3.510,35 € |
| 100 | 56,43780 € | 5.643,78 € |
| Unit Price without VAT: | 78,10000 € |
|---|---|
| Unit Price with VAT: | 92,93900 € |

