HV-AT(5)-PJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV-AT(7)-PJ

DigiKey Part Number
H126353-ND
Manufacturer
Manufacturer Product Number
HV-AT(7)-PJ
Description
RF ATTENUATOR 7DB 50OHM 1.85MM
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 67 GHz 50 Ohms 1W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Attenuation Value
7dB
Frequency Range
0 Hz ~ 67 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
1.85mm In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.