
HT802/ZH05-2224P | |
|---|---|
DigiKey Part Number | 26-HT802/ZH05-2224P-ND |
Manufacturer | |
Manufacturer Product Number | HT802/ZH05-2224P |
Description | ZH05 HAND TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.131,29000 € | 1.131,29 € |
| Unit Price without VAT: | 1.131,29000 € |
|---|---|
| Unit Price with VAT: | 1.346,23510 € |

