
HT802/DF63-2022S-1 | |
|---|---|
DigiKey Part Number | H125788-ND |
Manufacturer | |
Manufacturer Product Number | HT802/DF63-2022S-1 |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,39000 € | 888,39 € |
| 5 | 823,55800 € | 4.117,79 € |
| 10 | 797,15000 € | 7.971,50 € |
| Unit Price without VAT: | 888,39000 € |
|---|---|
| Unit Price with VAT: | 1.057,18410 € |





