
HT801/DF62-2428(10) | |
|---|---|
DigiKey Part Number | H122308-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF62-2428(10) |
Description | TOOL HAND CRIMPER 24-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,68000 € | 969,68 € |
| 5 | 898,91800 € | 4.494,59 € |
| Unit Price without VAT: | 969,68000 € |
|---|---|
| Unit Price with VAT: | 1.153,91920 € |


















