
HT801/DF11-22S | |
---|---|
DigiKey Part Number | HT801/DF11-22S-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF11-22S |
Description | TOOL HAND CRIMP |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |