
HT303/PO6-T-1 | |
---|---|
DigiKey Part Number | HT303/PO6-T-1-ND |
Manufacturer | |
Manufacturer Product Number | HT303/PO6-T-1 |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | - | |
Tool Type | - | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 718,86000 € | 718,86 € |
Unit Price without VAT: | 718,86000 € |
---|---|
Unit Price with VAT: | 855,44340 € |