
HT303/MRF(1.6/5.6)-T-1 | |
---|---|
DigiKey Part Number | HT303/MRF(1.6/5.6)-T-1-ND |
Manufacturer | |
Manufacturer Product Number | HT303/MRF(1.6/5.6)-T-1 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.087,12000 € | 1.087,12 € |
Unit Price without VAT: | 1.087,12000 € |
---|---|
Unit Price with VAT: | 1.293,67280 € |