
HT103/DF60-1012 | |
---|---|
DigiKey Part Number | H122161-ND |
Manufacturer | |
Manufacturer Product Number | HT103/DF60-1012 |
Description | TOOL HAND CRIMPER 10-12AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |