HSC-A2-D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCJ-HRFCJ-CD1(40)

DigiKey Part Number
HSCJ-HRFCJ-CD1(40)-ND
Manufacturer
Manufacturer Product Number
HSCJ-HRFCJ-CD1(40)
Description
CONN ADAPTER RCPT SC-FC SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SC Receptacle To FC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
EDA/CAD Models
HSCJ-HRFCJ-CD1(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
Synthetic Resin
Ferrule Material
Zirconia
Features
Dust Cap
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable