
HSCJ-HRFCJ-B | |
---|---|
DigiKey Part Number | H2492-ND |
Manufacturer | |
Manufacturer Product Number | HSCJ-HRFCJ-B |
Description | CONN ADAPTER RCPT FC-SC SIMPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To FC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Synthetic Resin | |
Ferrule Material | - | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C |