Conn plastic cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCF-C2(40)

DigiKey Part Number
HSCF-C2(40)-ND
Manufacturer
Manufacturer Product Number
HSCF-C2(40)
Description
CONN PLASTIC CAP
Customer Reference
Detailed Description
Connector Cap (Cover) For SC Connectors
Datasheet
 Datasheet
EDA/CAD Models
HSCF-C2(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cap (Cover)
For Use With/Related Products
SC Connectors
Specifications
Duplex
Material
Plastic
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable