HSC2-FK-A1255(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC2-FK-A1255(33)

DigiKey Part Number
HSC2-FK-A1255(33)-ND
Manufacturer
Manufacturer Product Number
HSC2-FK-A1255(33)
Description
CONN FIBER SC PLUG
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
-
Fastening Type
Latch Lock
Housing Color
Black
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
Plastic
Operating Temperature
-25°C ~ 70°C
Mating Cycles
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.