
HSC-R2-B(41) | |
|---|---|
DigiKey Part Number | HSC-R2-B(41)-ND |
Manufacturer | |
Manufacturer Product Number | HSC-R2-B(41) |
Description | CONN FIBER SC RECEPT SMPLX |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector SC Simplex |
Datasheet | Datasheet |
EDA/CAD Models | HSC-R2-B(41) Models |
Category | Mode Singlemode |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount, Square Flange |
Series | Fastening Type Push-Pull |
Packaging Bulk | Attenuation - Typ -0.55dB |
Part Status Obsolete | Reflection -22dB |
Connector Style SC | Body Material Zinc Alloy |
Connector Type Receptacle | Operating Temperature -25°C ~ 70°C |
Simplex/Duplex Simplex | Base Product Number |

