
HSC-R1-B(41) | |
|---|---|
DigiKey Part Number | HSC-R1-B(41)-ND |
Manufacturer | |
Manufacturer Product Number | HSC-R1-B(41) |
Description | CONN FIBER SC RECEPT SMPLX |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector SC Simplex |
Datasheet | Datasheet |
EDA/CAD Models | HSC-R1-B(41) Models |
Category | Mounting Type Panel Mount, Square Flange |
Manufacturer Hirose Electric Co Ltd | Fastening Type Push-Pull |
Series | Features Dust Cap |
Packaging Bulk | Attenuation - Typ -0.3dB |
Part Status Obsolete | Reflection -22dB |
Connector Style SC | Housing Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle | Body Material Zinc Alloy |
Simplex/Duplex Simplex | Operating Temperature -25°C ~ 70°C |
Mode Multimode | Base Product Number |

