HSC-PH0.9-E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC-PH0.9-E1(64)

DigiKey Part Number
HSC-PH0.9-E1(64)-ND
Manufacturer
Manufacturer Product Number
HSC-PH0.9-E1(64)
Description
CONN FBR OPTIC PLUG HSG FOR HSC
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For HSC Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
For Use With/Related Products
HSC Ferrules
Simplex/Duplex
Simplex
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Housing Color
-
Boot Color
Blue
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
PC Polished, Strain Relief
Fiber Core Diameter
9.5µm/50µm
Fiber Cladding Diameter
125µm
Operating Temperature
-25°C ~ 70°C
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.