HSC-F321-A12xx(xx)
cms-photo-disclaimer

HSC-F321-A1255(11)

cms-digikey-product-number
HSC-F321-A1255(11)-ND
cms-manufacturer
cms-manufacturer-product-number
HSC-F321-A1255(11)
cms-description
FERRULE FOR HSC PLUG HOUSINGS
cms-customer-reference
cms-detailed-description
Connector Ferrule For HSC Plug Housings
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Ferrule
For Use With/Related Products
HSC Plug Housings
Specifications
Singlemode/Multimode
Material
Zirconia
Color
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.