
HSC-D | |
---|---|
DigiKey Part Number | HSC-D-ND |
Manufacturer | |
Manufacturer Product Number | HSC-D |
Description | CONN SPLIT SLEEVE |
Customer Reference | |
Detailed Description | Connector Split Sleeve For SC Connectors |
Datasheet | Datasheet |
EDA/CAD Models | HSC-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Split Sleeve | |
For Use With/Related Products | SC Connectors | |
Specifications | 0.449" (11.40mm) Length | |
Material | Zirconia | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C |