
HSC-C9 | |
---|---|
DigiKey Part Number | HSC-C9-ND |
Manufacturer | |
Manufacturer Product Number | HSC-C9 |
Description | CONN PLASTIC CAP |
Customer Reference | |
Detailed Description | Connector Cap For SC Adapters |
Datasheet | Datasheet |
EDA/CAD Models | HSC-C9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap | |
For Use With/Related Products | SC Adapters | |
Specifications | Simplex | |
Material | Plastic | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |