HSC-C5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC-C5

DigiKey Part Number
HSC-C5-ND
Manufacturer
Manufacturer Product Number
HSC-C5
Description
CONN PLASTIC CAP
Customer Reference
Detailed Description
Connector Cap For SC Adapters
Datasheet
 Datasheet
EDA/CAD Models
HSC-C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cap
For Use With/Related Products
SC Adapters
Specifications
Simplex
Material
Plastic
Color
Gray
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.