
HSC-C2(31) | |
---|---|
DigiKey Part Number | HSC-C2(31)-ND |
Manufacturer | |
Manufacturer Product Number | HSC-C2(31) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Connector Dust Cap For SC Receptacles |
EDA/CAD Models | HSC-C2(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Dust Cap | |
For Use With/Related Products | SC Receptacles | |
Specifications | Simplex | |
Material | Synthetic Rubber | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |