HSC-AT5S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC-AT5S-B05A(40)

DigiKey Part Number
HSC-AT5S-B05A(40)-ND
Manufacturer
Manufacturer Product Number
HSC-AT5S-B05A(40)
Description
CONN SC ATTENUATOR 5DB 10MW
Customer Reference
Detailed Description
Fiber Optic Attenuator SC, Multimode 5dB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
5dB
Type
SC, Multimode
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.