
HSC-AT11U-A20 | |
---|---|
DigiKey Part Number | HSC-AT11U-A20-ND |
Manufacturer | |
Manufacturer Product Number | HSC-AT11U-A20 |
Description | CONN SC ATTENUATOR 20DB 250MW |
Customer Reference | |
Detailed Description | Fiber Optic Attenuator SC 20dB |
Datasheet | Datasheet |
EDA/CAD Models | HSC-AT11U-A20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 20dB | |
Type | SC | |
Base Product Number |