
HSC-A3-D1(21) | |
---|---|
DigiKey Part Number | HSC-A3-D1(21)-ND |
Manufacturer | |
Manufacturer Product Number | HSC-A3-D1(21) |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | HSC-A3-D1(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Synthetic Resin | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 3,03750 € | 60,75 € |
Unit Price without VAT: | 3,03750 € |
---|---|
Unit Price with VAT: | 3,61463 € |