
HSC-A3-D1(03) | |
---|---|
DigiKey Part Number | HSC-A3-D1(03)-ND |
Manufacturer | |
Manufacturer Product Number | HSC-A3-D1(03) |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | HSC-A3-D1(03) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Synthetic Resin | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |