HS16J-2(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS16J-2(71)

DigiKey Part Number
H122774-ND
Manufacturer
Manufacturer Product Number
HS16J-2(71)
Description
CONN JACK MALE 2P SOLDER CUP
Customer Reference
Detailed Description
2 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
2
Shell Size - Insert
16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Nickel
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Cable Clamp
Shielding
-
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.